You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.6W Outdoor Solar LED Security Wall Light -
T701
- Manufacturer:
- ENER-J ENER-J
- Manufacturer Part No:
- T701
- Order Code:
- LA07853
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7061255775863
Product Overview
- Adopted poly-crystalline silicon solar panel with a photoelectric conversion rate of up to 90%
- No wiring required, just mount the light on a suitable wall
- Built-in day and night sensor
- Light illuminates when motion is detected, switches off after 10 seconds of inactivity
- Auto-recharging battery
- Detection range: 5m
- Recharge time: 6-8 hours
Product Information
- :
- -
- :
- 5m
- :
- 126mm
- :
- 96mm
- :
- 5V
- :
- 50mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.51 (£6.61) | ( ) |
| 3+ | £4.85 (£5.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























