You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultimate Lithium AA Batteries, 10 Pack - 

633471

633471 - Ultimate Lithium AA Batteries, 10 Pack
633471 - Ultimate Lithium AA Batteries, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
633471
Order Code:
BT04600
Product Range
L91 Series
Also Known As:
GTIN UPC EAN: 7638900343526
Technical Datasheet:
633471   Datasheet
See all Technical Docs

Product Range Selector (L91 Series)

See all from this product range

Product Overview

1.5V lithium iron disulphide AA batteries which have many benefits over standard alkaline batteries. Ideal for use in high drain devices, such as digital cameras, MP3 players and GPS systems
  • Lasts 7x longer than standard alkaline batteries in digital cameras
  • Minimal capacity loss at low temperatures
  • 33% less weight than alkaline equivalent
  • Thermal overload protection
  • Up to 10 year shelf life

Contents

Contents: Batteries only

Product Information


:
1.5V

:
AA

:
Lithium Iron Disulphide

:
3Ah

:
14.5mm

:
Raised Positive and Flat Negative

:
50.5mm

:
10

:
AA

:
14.5g

:
FR6

:
15LF

:
-

:
L91 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7638900343526

393 In stock Need more?

???PF_PDP_RSP_SUP???

£21.72 ( £26.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.96 (£25.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --