You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENERGIZER LED PIR OVAL BULKHEAD 15W 4K - 

S12972

S12972 - ENERGIZER LED PIR OVAL BULKHEAD 15W 4K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
S12972
Order Code:
LA08034
Product Range
Energizer - LED Bulkheads
Also Known As:
GTIN UPC EAN: 5050028143925
Technical Datasheet:
S12972   Datasheet
See all Technical Docs

Product Range Selector (Energizer - LED Bulkheads)

See all from this product range

Product Overview

Oval LED bulkhead with anti-corrosion, polycarbonate construction and a bulit-in PIR sensor.
  • Not dimmable
  • IP54 Rated
  • Detection range: 5m
  • Time on period: 3 minutes
  • Lumens: 1,105
  • Supply voltage: 240V AC

Product Information


:
110°

:
5m

:
221mm

:
131mm

:
68mm

:
Energizer - LED Bulkheads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050028143925

48 In stock Need more?

???PF_PDP_RSP_SUP???

£14.90 ( £17.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.90 (£17.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.50 (£17.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --