You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5W LED GU10 Dimmable RGBW Colour Changing Bulb with Remote Control, 250lm, 4000K -
S14544
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- S14544
- Order Code:
- LP12311
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050028184607
Product Overview
- Ideal replacement for where standard GU10 lamps are in use
- 250 Lumens in RGB or cool white (4000K) LED colour temperature
- Choice of 15x colour and 5x intensity settings
- Dimmable (via supplied remote control)
- Supplied with CR2032 battery
Product Information
- :
- Reflector
- :
- GU10
- :
- Colour Changing
- :
- 4000K
- :
- Dimmable
- :
- -
- :
- 35W
- :
- 250lm
- :
- 4.5W
- :
- 240V
- :
- A+
- :
- 55mm
- :
- 50mm
- :
- -
Technical Documents (0)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.57 (£7.88) | ( ) |
| 5+ | £6.02 (£7.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























