You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
168mm x 80m 2ply Centrefeed Blue Roll, 6 Pack -
CL2B806E
- Manufacturer:
- ESSENTIALS ESSENTIALS
- Manufacturer Part No:
- CL2B806E
- Order Code:
- SI20158
- Product Range
- Essentials - Centrefeed Rolls
- Also Known As:
- GTIN UPC EAN: 5010146007769
Product Range Selector (Essentials - Centrefeed Rolls)
See all from this product rangeProduct Overview
- Laminated plies give increased strength and absorbency
- Absorbent
- Food contact safe
- Strong embossed sheets
- Premium paper wiper
- 2 Ply tissue paper
- Core Diameter: 60mm
- Roll Size (WxL): 168mm x 80m
- Supplied in packs of 6
Product Information
- :
- Tissue Paper
- :
- 168mm
- :
- -
- :
- Essentials - Centrefeed Rolls
Technical Documents (0)
Also Known As
73 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.95 (£11.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























