You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multifunction Timer, DIN Rail, SPDT, 250V AC, 12V DC, 16A, 0.1s - 10 days, - 

ECMFT

ECMFT - Multifunction Timer, DIN Rail, SPDT, 250V AC, 12V DC, 16A, 0.1s - 10 days,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
ECMFT
Order Code:
MC02811
Product Range
-
Technical Datasheet:
ECMFT   Datasheet
See all Technical Docs

Product Overview

The ECMFT from Europa Components is DIN rail mountable multifunction timer with switching voltages 250V AC and 12V DC on a SPDT switch. The time settings can be adjusted by using the potentiometers and have a range from 0.1s to 10 days.
  • IP rating: IP40 for the front panel and IP20 for the terminals
  • Time ranges: 0.1s to 10 days, ON and OFF
  • Solid wire maximum cable size: 1x2.5mm² or 2x1.5mm² Solid wire
  • Solid wire maximum cable size with sleeve: 1x2.5mm² (AWG 12)
  • Mounting: DIN rail EN / IEC 60715

Product Information


:
12V

:
0.1s

:
240h

:
-

:
SPDT

:
16A

:
DIN Rail

:
250V

:
-

:
-

:
Potentiometer

:
EN, IEC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

115 In stock Need more?

???PF_PDP_RSP_SUP???

£27.88 ( £33.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.88 (£33.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.31 (£31.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £25.34 (£30.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £23.23 (£27.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --