You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Control Station, Empty, 2 Hole - 

RC2P

RC2P - Control Station, Empty, 2 Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUROPA EUROPA
Manufacturer Part No:
RC2P
Order Code:
MC02351
Product Range
RCxP
Technical Datasheet:
RC2P   Datasheet
See all Technical Docs

Product Range Selector (RCxP)

See all from this product range

Product Overview

An empty control station box with two holes that meets the following standard: IEC 60947-5-1
  • ABS construction
  • Ambient temperature: -40°C to +70°C (storage); -25°C to +70°C (operation)
  • Vibration resistance: 15g (40 to 500Hz)
  • Cable entry knockouts provided

Product Information


:
Thermoplastic

:
2Holes

:
-

:
Grey

:
51mm

:
68mm

:
104mm

:
IP65

:
-

:
2"

:
2.68"

:
4.10"

:
RCxP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£11.01 ( £13.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.01 (£13.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.38 (£12.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.01 (£12.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £9.17 (£11.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --