You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hard Plastic Adhesive, 30ml -
S2HARD
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- S2HARD
- Order Code:
- SA02064
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029347601638
- Technical Datasheet:
- S2HARD Datasheet
S2HARD - You may also be interested in
Product Overview
- Suitable for bonding PVC, acrylic, polycarbonate and ABS
- Ideal for repairs to guttering, cills and bonding uPVC and ABS non-pressure pipework
- Temperature resistant to 100°C
Product Information
- :
- Grab
- :
- Tube
- :
- Transparent
- :
- 30ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.64 (£3.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























