You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255MM SLIDING MITRE SAW 230V -
F255SMS
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- F255SMS
- Order Code:
- TL19884
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0849713073785
F255SMS - You may also be interested in
Product Overview
- Multi-Material - Japanese tungsten carbide tipped (TCT) blade included cuts steel, aluminium, wood with embedded nails, plastic and more
- Powerful - 1600W optimised gearbox and blade system, increases motor and blade life to cut through a variety of materials with ease
- Precision cutting with laser guidance, trench cut facility, 300mm slide, 0 - 45 degrees bevel and 50 - 50 degree mitre settings
- 300mm x 80mm cross cut capacity
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
F255SMS 255mm Sliding Mitre Saw, FURY 255mm TCT Multi-Material Cutting Blade (24 Teeth), Top Clamp, Dual End Hex Key (M5 & M6), Instruction Manual
Product Information
- :
- Electric
- :
- 230V
- :
- 1.6kW
- :
- 255mm
- :
- Mitre
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £95.00 (£114.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























