You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210mm x 20T x 25.4mm Multi-Purpose Fury 3 TCT Circular Saw Blade -
FURYBLADE210MULTI
- Manufacturer:
- EVOLUTION EVOLUTION
- Manufacturer Part No:
- FURYBLADE210MULTI
- Order Code:
- TL12952
- Product Range
- Evolution - Fury Blades
- Also Known As:
- GTIN UPC EAN: 0849713019967
Product Range Selector (Evolution - Fury Blades)
See all from this product rangeProduct Overview
- Evolution 210mm 20 tooth multi-material cutting blade
- Designed to cut mild steel, aluminium, plastic, wood and even wood with embedded nails
- Designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
Product Information
- :
- Circular
- :
- -
- :
- 210mm
- :
- Evolution - Fury Blades
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.35 (£23.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























