You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2000W Heat Gun 230V - 

HDG200

HDG200 - 2000W Heat Gun 230V
HDG200 - 2000W Heat Gun 230V
HDG200 - 2000W Heat Gun 230V
HDG200 - 2000W Heat Gun 230V
HDG200 - 2000W Heat Gun 230V
HDG200 - 2000W Heat Gun 230V
HDG200 - 2000W Heat Gun 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOLUTION EVOLUTION
Manufacturer Part No:
HDG200
Order Code:
TL13916
Product Range
-
Also Known As:
GTIN UPC EAN: 0849713030337

HDG200 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DEWALT

1800W Heat Gun 230V

‱ Supply Voltage VAC : 230V ‱ Plug Type : UK Type G ‱ Input Power : 1.8kW ‱ Heat Temperature Max : 600°C ‱ Product Range : DeWalt - Heat Guns

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

EINHELL

2000W 2-Speed Heat Gun 230V

‱ Supply Voltage VAC : 230V ‱ Plug Type : UK Type G ‱ Input Power : 2kW ‱ Heat Temperature Max : 550°C ‱ Product Range : Einhell - Heat Guns

     
Restricted Item Add

BOSCH - HOME AND GARDEN /GREEN

1800W Heat Gun 230V

‱ Supply Voltage VAC : 230V ‱ Plug Type : UK Type G ‱ Input Power : 1.8kW ‱ Heat Temperature Max : 600°C ‱ Product Range : Bosch - Heat Guns

     
Restricted Item Add

Product Overview

With an incredible temperature range upto - 600ÂșC the Evolution Heat Gun is suited to jobs aplenty. Ideal for stripping / drying paint and varnish, as well as removing adhesive labels, heating liquids and drying out damp wood to name a few.
  • Variable temperature range for 0 - 600°C
  • Hands free use with integral base stand
  • Compact and lightweight
  • Ideal For - Dust-free removal of old paints, sealing, shaping plastics, drying new coats of paint or filler, repair welding of tents, boats and similar jobs
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Glass protection nozzle, reflector nozzle, reducer nozzle, flat nozzle and paint scraper

Product Information


:
2kW

:
230V

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0849713030337

No Longer Stocked

???PF_PDP_RSP_SUP???

ÂŁ39.52 ( ÂŁ47.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ ÂŁ39.52 (ÂŁ47.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --