You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Multimeter, EX350 Series, 6000 Count, True RMS, Auto, Manual Range, 3.75 Digit -
EX355
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX355
- Order Code:
- IN07707
- Product Range
- EX350 Series
- Also Known As:
- GTIN UPC EAN: 0793950393550
- Technical Datasheet:
- EX355 Datasheet
Product Range Selector (EX350 Series)
See all from this product rangeProduct Overview
- Basic DCV accuracy is ±0.5%
- Measures DC/AC voltage range from 0.01mV to 600V
- Measures DC/AC current range from 0.1µA to 10A
- Measures resistance range from 0.1ohm to 60.00Mohm
- Measures capacitance range from 1pF to 60.00mF
- Measures frequency range from 0.001Hz to 10MHz
- Measures temperature (type K) ranging from -40 to 1832°F (-40 to 1000°C)
- Duty cycle of 0.1 to 99.9%
- Diode test of 3.2V
- Dimension is 6.7" x 3.2" x 1.9" (175mm x 81mm x 48.5mm), weight is 13.1oz (370g)
- Power: 2x AA batteries (included)
- Supplied with bead wire temperature probe
Applications
Test & Measurement
Contents
EX355 true RMS digital multimeter, Test leads, General purpose bead wire temperature probe, Manual, Two AA batteries.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 3 Years
- :
- EX350 Series
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 06/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
2 more will be available week commencing 06/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.95 (£83.94) | ( ) |
| 3+ | £67.50 (£81.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























