You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A True RMS AC/DC Digital Clamp Meter with NCV -
EX655
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- EX655
- Order Code:
- IN07725
- Product Range
- EX65x Series
- Also Known As:
- GTIN UPC EAN: 0793950396551
- Technical Datasheet:
- EX655 Datasheet
Product Range Selector (EX65x Series)
See all from this product rangeProduct Overview
- Low impedance (LoZ) prevents false reading caused by ghost voltages, low pass filter (LPF)
- Measures 6A, 60A, 600A (0.001A) AC current
- Basic accuracy ACA is ±2.5% of rdg, DCA is ±2.5% of rdg
- Measures 600µA (0.1µA) AC/DC µA current
- Measures 1000V (0.1mV) DC voltage, 750V (1mV) AC voltage
- Basic accuracy ACV is ±1.2% of rdg, DCV is ±0.8% of rdg
- Non-contact voltage (NCV) range from 100V to 1000V
- Measures 60Mohm (0.1ohm) resistance, 60mF (0.01nF) capacitance, 10Hz to 1MHz (0.01Hz) frequency
- Measures -40 to 1832°F (1°F) and -40 to 1000°C (1°C) temperature
- Dimension is 9" x 3" x 1.6" (228mm x 77mm x 41mm), weight is 9.4oz (265g)
- Captures highest and lowest readings
- Includes a relative function
- LED worklight for use in dimly lit areas
- Auto power-off to preserve batteries
- Power: 3x AAA batteries (included)
- Supplied with test leads and bead wire temperature probe
Applications
Test & Measurement
Contents
EX655 true RMS AC/DC clamp meter, Test leads, General purpose bead wire temperature probe, 3AAA batteries.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 600A
- :
- 750V
- :
- 1kV
- :
- 60Mohm
- :
- True RMS
- :
- Manual
- :
- 3.75
- :
- 1.18"
- :
- EX65x Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £113.20 (£135.84) | ( ) |
| 3+ | £108.73 (£130.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























