You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Meter, 400000lx -
LT300
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- LT300
- Order Code:
- IN08650
- Product Range
- Extech - LT Series
- Also Known As:
- GTIN UPC EAN: 0793950473009
- Technical Datasheet:
- LT300 Datasheet
Product Range Selector (Extech - LT Series)
See all from this product rangeProduct Overview
- Relative mode indicates change in light levels
- Peak mode capture highest reading
- Remote light sensor on 12" (305mm) coiled cable — expandable to 24" (609mm)
- Utilizes precision photo diode and color correction filter
- Cosine and color corrected measurements
- High accuracy of ±(5% reading + 0.5%FS)
- MIN/MAX feature stores maximum and minimum readings
- Data Hold freezes reading in the display
- Large LCD display with analog bargraph
- Backlight for readings in low light levels
Applications
Test & Measurement
Footnotes
Product Information
- :
- 400000lx
- :
- 0.01lx
- :
- 5%
- :
- 150mm
- :
- 75mm
- :
- 40mm
- :
- Extech - LT Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £117.00 (£140.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























