You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sound Level Alert Meter with Alarm -
SL130W
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- SL130W
- Order Code:
- IN07934
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950471357
- Technical Datasheet:
- SL130W Datasheet
Product Overview
- Ideal for industrial sites, hospitals, auditoriums, schools and other areas where there is a need for being alerted when sound level reaches set points
- Bright LEDs (red flashing or green) can be read from 100ft (30m)
- Continuous monitoring of sound level in 3 ranges: 30 to 80dB, 60 to 110dB, 80 to 130dB
- User adjustable high or low limit (30 to 130dB) with output to drive external relay module
- Built-in desk, wall and tripod mounts
- Meets ANSI Type 2 and EN 60651 accuracy specs - compliant to OSHA
- Complete with 100-240V AC 50/60Hz adaptor and microphone wind cover
- Display: 117x79mm
- Frequency bandwidth: 31.5Hz to 8kHz
- Microphone: 0.5" Electret Condenser Microphone (detachable)
- Frequency Weighting: A and C
- Response time: Fast: 125ms / Slow: 1s
- Resolution: 0.1dB
- Alarm output: 3.5mm Mono Phone Plug, Maximum: 3.4mA @ 5V DC
- Minimum Output: 2.5V DC
Product Information
- :
- 30dB
- :
- 130dB
- :
- -
- :
- 0.1dB
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 18/12/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 18/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £199.95 (£239.94) | ( ) |
| 3+ | £195.93 (£235.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























