You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Kit, Electronic, Allligator Clips, Banana Plug Tip, Plunger Mini-Hook & Probe Handles -
TL809
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- TL809
- Order Code:
- IN08649
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950388099
- Technical Datasheet:
- TL809 Datasheet
Product Overview
- Two 42" (1m) PVC lead extensions with shrouded banana plugs at both ends
- Two modular 4" heavy duty test probe handles with 4mm banana plug tip, CAT III-1000V, UL listed
Applications
Test & Measurement
Contents
Two 42" (1m) PVC lead extensions with shrouded banana plugs, Two modular 4" (102mm) Heavy Duty test probe handles with 0.16" (4mm) banana plug tip, Two plunger mini-hooks, Two alligator clips with removable insulators.
Product Information
- :
- Leads, Allligator Clips, Banana Plug Tip, Plunger Mini-Hook & Probe Handles
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.50 (£18.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























