You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Accessory, 9V, 2A, Universal Power Adapter, Extech VPC260 6-Channel Particle Counter -
VPC260-ADPTR
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- VPC260-ADPTR
- Order Code:
- IN09998
- Product Range
- -
- Technical Datasheet:
- VPC260-ADPTR Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- AC operation : 100 to 240VAC, 50/60Hz, 12VDC output
- Power : 3000mA at 9V (2A) DC
- Cable length is 1.98m
Contents
Power supply, including cable (EU plug, UK plug, US plug, AU plug).
Product Information
- :
- Universal Power Adapter
- :
- Extech VPC260 6-Channel Particle Counter
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.00 (£34.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























