You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester, 0V to 690V, LCD, -10 °C, 55 °C -
VT30
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- VT30
- Order Code:
- IN06438
- Product Range
- -
Product Overview
- AC/DC Voltage indication detection, 0 to 480V & 0 to 690V respectively
- Polarity detection with LEDs for positive and negative DC
- Built-in flashlight for testing in tight areas
- Phase rotation test for motors
- Continuity test with audible tone
- Two handed operation for low impedance testing
- Supplied with protective cap, batteries and pouch case
- Double moulded, IP64 housing
- Safety: CATIV 600V, CATIII 1000V
- Dimensions (WxHxD): 78 x 240 x 40mm
Product Information
- :
- 0V to 690V
- :
- LCD
- :
- -10°C
- :
- 55°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.48 (£61.78) | ( ) |
| 3+ | £49.27 (£59.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























