You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAT VAT Safety Tester, 600V - 

701BPB

New
701BPB - DAT VAT Safety Tester, 600V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FACOM FACOM
Manufacturer Part No:
701BPB
Order Code:
IN10226
Product Range
-
Also Known As:
GTIN UPC EAN: 3148519049664
Technical Datasheet:
701BPB   Datasheet
See all Technical Docs

Product Overview

Indispensible for construction and repairing in industrial environments.
  • VAT test allows to check the lack of voltage on a circuit before starting the work
  • Auto test
  • Hazardous voltage detection
  • Phase detector
  • Continuity test with buzzer
  • Phase rotation indicator
  • 600V CAT III
  • Supplied with 9V, PP3 battery
  • Differential circuit breaker test: 30mA

Product Information


:
600V

:
LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3148519049664

1 In stock Need more?

???PF_PDP_RSP_SUP???

£84.96 ( £101.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.96 (£101.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --