You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Sub Bass Speaker Driver, 8 Ohm, 800W RMS -
COLOSSUS 18XB
- Manufacturer:
- FANE FANE
- Manufacturer Part No:
- COLOSSUS 18XB
- Order Code:
- LS03385
- Product Range
- -
- Technical Datasheet:
- COLOSSUS 18XB Datasheet
Product Overview
- Copper voice coil with fibreglass former
- Paper cone and dust dome
- Ferrite magnet
- Push spring terminal connectors
Product Information
- :
- Woofer
- :
- Subwoofer
- :
- 485mm
- :
- 8ohm
- :
- 99dB
- :
- 800W
- :
- 33Hz
- :
- 99dBA
- :
- Round with Square Frame
- :
- 19.094"
- :
- 485mm x 205mm
- :
- 35Hz
- :
- 35Hz to 1kHz
- :
- 1kHz
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- 205mm
- :
- 8.071"
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £236.79 (£284.15) | ( ) |
| 5+ | £219.87 (£263.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























