You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ferrite Bead, Cylindrical, 21 Ohm -
BD5.1/2/4-3S1
- Manufacturer:
- FERROXCUBE FERROXCUBE
- Manufacturer Part No:
- BD5.1/2/4-3S1
- Order Code:
- FT01631
- Product Range
- -
- Technical Datasheet:
- BD5.1/2/4-3S1 Datasheet
Product Overview
- 3S1 grade
Product Information
- :
- 5.1mm
- :
- 4mm
- :
- 2mm
- :
- -
- :
- -
- :
- 21ohm
- :
- -
Technical Documents (1)
119 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
281 more will be available week commencing 24/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
281 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 300+
- 3000+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.21 (£0.25) | ( ) |
| 300+ | £0.09 (£0.11) | ( ) |
| 3000+ | £0.07 (£0.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























