You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Screw Terminal, 6A, 24V dc -
38.51.7.024.0050
- Manufacturer:
- FINDER FINDER
- Manufacturer Part No:
- 38.51.7.024.0050
- Order Code:
- SW03609
- Product Range
- 38 Series
- Also Known As:
- GTIN UPC EAN: 8012823122991
- Technical Datasheet:
- 38.51.7.024.0050 Datasheet
Product Range Selector (38 Series)
See all from this product rangeProduct Overview
- Integral coil indication and protection circuit
- CO (nPDT) contact circuit
- Sensitive DC and 24V with modular interface
- Standard version with standard DC option
- UL listing (certain relay/socket combinations)
- 35mm rail (EN 60715) mounting
- IP 20 protection category
- Dielectric strength between open contacts is 1000VAC
- Rated current / maximum peak current is 6A/10A
Product Information
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- 38 Series
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Screw
- :
- -
- :
- Silver Nickel
- :
- 2.31kohm
- :
- CE, CSA, UL
Technical Documents (2)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.03 (£12.04) | ( ) |
| 25+ | £9.24 (£11.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























