You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIN Rail Time Delay Relay, SPDT, 100ms to 24 Hour, 16A - 

80.11.0.240.0000

80.11.0.240.0000 - DIN Rail Time Delay Relay, SPDT, 100ms to 24 Hour, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
80.11.0.240.0000
Order Code:
MC03013
Product Range
80 Series
Technical Datasheet:
80.11.0.240.0000   Datasheet
See all Technical Docs

Product Range Selector (80 Series)

See all from this product range

Product Overview

The 80.11.0.240.0000 is an on-delay Modular Timer having SPDT contact with 50/60Hz at 24 to 240VAC/DC supply voltage range. These timers have both flat blade and cross head screw drivers and these can be used to adjust the range and function selectors, the timing trimmer and to disengage the rail mounting clip.
  • 17.5mm Wide
  • Six Time Scales from 0.1s to 24h
  • High Input/Output Isolation
  • 35mm Rail (EN 60715) Mount
  • AgCdO Standard Contact Material
  • SPDT-1CO Contact Configuration
  • Flat Blade and Cross Head screw drivers can be used to adjust the range and function selectors

Applications

Automation & Process Control

Product Information


:
-

:
100ms

:
24h

:
80 Series

:
SPDT

:
16A

:
DIN Rail

:
250V

:
Screw

:
240VAC

:
Screwdriver Slot

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£38.24 ( £45.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.24 (£45.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.27 (£37.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --