You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TREE PRUNER, ANVIL, UP53 -
1000597
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1000597
- Order Code:
- SI16796
- Product Range
- Fiskars - PowerGear Tree Pruners
- Also Known As:
- GTIN UPC EAN: 6411501963505
Product Range Selector (Fiskars - PowerGear Tree Pruners)
See all from this product rangeProduct Overview
- Cutting reach vertically about 1.6 metres (up to 3.5 metres based on the height of an average person)
- Extremely efficient PowerReel™ mechanism makes cutting 12 times easier compared to standard mechanisms
- Adjustable cutting angle of up to 26°
- Anvil cutting action which is ideal for cutting dry and hard wood
- Cutting Capacity: 32mm
Product Information
- :
- Pruners
- :
- 32mm
- :
- 1610mm
- :
- Fiskars - PowerGear Tree Pruners
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.47 (£60.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























