You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imaging Camera with WiFi -
FLIR C3-X (INCL. WI-FI)
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR C3-X (INCL. WI-FI)
- Order Code:
- IN09082
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0845188022945
- Technical Datasheet:
- FLIR C3-X (INCL. WI-FI) Datasheet
Product Overview
- Compact 3 in 1 tool including thermal camera, visual inspection camera and LED floodlight
- True thermal 128 x 96 imager (12,288 pixels), 802.11 a/ac/b/g/n (2.4 and 5 GHz) Wi-Fi
- MSX® embosses visual details on thermal image to create sharper, easier to understand picture
- Designed for professional use, rugged and reliable
- See into dark, difficult-to-reach areas with the help of the bright LED flashlight
- Designed to withstand a 2m (6.6ft) drop
- IP54 enclosure provides a high level of protection against dust and water
- Identify and describe potential issues by adding annotations to images
- Thermal sensitivity/NETD of
70mk, field of view (FOV) of 53.6°, spectral range of 8–14µm - Image frequency of 8.7Hz, Size (L × W × H) is 138 × 84 × 24mm, weight (including battery) is 0.19Kg
Contents
C3-X thermal camera, Printed documentation, Wrist strap lanyard, USB cable, Pouch.
Footnotes
Product Information
- :
- -20°C
- :
- 300°C
- :
- 128 x 96
- :
- 0.07°C
- :
- 53.6° x 53.6°
- :
- 3.94"
- :
- 8.7Hz
- :
- 2 Years, 10 Years
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £439.00 (£526.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























