You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONE Edge Thermal Imaging Camera, -20 to +400 Degrees C, IP54 -
FLIR ONE® EDGE
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR ONE® EDGE
- Order Code:
- IN10176
- Product Range
- ONE Edge Series
- Also Known As:
- GTIN UPC EAN: 4743254006065
- Technical Datasheet:
- FLIR ONE® EDGE Datasheet
Product Range Selector (ONE Edge Series)
See all from this product rangeProduct Overview
- Easily inspect anywhere and identify problems fast
- With battery time of up to 2.5hr fast charging it is ready when you need it
- Rugged camera is IP54 rated and drop-tested from 2meters
- FLIR's unique Multi Spectral Dynamic Imaging (MSX), Infrared, Visual (image modes)
- Professional reports that help customer and business
- Improve your team’s efficiency and capabilities with the FLIR Ignite cloud solution
- 80x60 (4,800 pixels) thermal resolution, automatic/manual shutter, approx 2hrs 30min battery life
- Compatible with FLIR software FLIR ONE app, FLIR Ignite, FLIR Thermal Studio
- iOS (version 15 and later) or Android (version 11 and later) smartphone, tablet device compatibility
- Operating temperature range from -10°C to 50°C, battery charging 0°C to 45°C
Contents
FLIR ONE Edge thermal camera, Pouch, Software (FLIR Ignite, FLIR Thermal Studio Suite).
Footnotes
Product Information
- :
- -20°C
- :
- 400°C
- :
- 160 x 120
- :
- 0.07K
- :
- 54° x 42°
- :
- 30cm
- :
- 8.7Hz
- :
- -
- :
- ONE Edge Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £222.00 (£266.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























