You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLIR One Pro Thermal Imaging Camera Attachment for Android (USB-C) -
FLIR ONE PRO ANDROID (USB-C)
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR ONE PRO ANDROID (USB-C)
- Order Code:
- IN07779
- Product Range
- ONE Pro Thermal Imager
- Also Known As:
- GTIN UPC EAN: 0812462024148
- Technical Datasheet:
- FLIR ONE PRO ANDROID (USB-C) Datasheet
Product Range Selector (ONE Pro Thermal Imager)
See all from this product rangeProduct Overview
- VividIRâ„¢ image processing for finer detail measurements and small components
- MSX technology overlays camera and thermal image for greater detail on screen
- Robust design for use in harsh environments
- °C and °F temperature readout
- Three moveable spot temperature meters
- Up to 6 temperature regions of interest
- Powered by its internal battery
- Automatic and manual shutter
- Adjustable height to fit devices in cases
- FLIR ONE App features automated reporting, spot meters and free real-time tips & tricks videos.
- Works with FLIR Tools for easy reporting
- Fitted with a USB-C connector for use with Android devices
Footnotes
Product Information
- :
- -20°C
- :
- 400°C
- :
- 160 x 120
- :
- -
- :
- 55° x 43°
- :
- 15cm
- :
- 8.7Hz
- :
- ONE Pro Thermal Imager
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £395.00 (£474.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























