You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imaging Camera for iOS Smartphones -
FLIR ONE PRO LT IOS
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR ONE PRO LT IOS
- Order Code:
- IN08033
- Product Range
- One PRO Series
- Also Known As:
- GTIN UPC EAN: 7332558015711
- Technical Datasheet:
- FLIR ONE PRO LT IOS Datasheet
Product Range Selector (One PRO Series)
See all from this product rangeProduct Overview
- VIVIDIR™ image processing
- FLIR ONEFIT™ adjustable connector extends by up to 4 mm
- Multiple spot meters, level/span controls and reporting through the FLIR Tools Mobile App
- 17µm thermal pixel size and 4,800 pixels (80 × 60) thermal resolution
- Automatic/manual shutter
- Male lightning (iOS), male USB-C, micro-USB video and female USB-C (5V/1A) charging interfaces
- Radiometric JPG, MPEG-4 (file format MOV (iOS) file formats
- Infrared, visual, MSX and gallery image presentation modes
- Video and still image display/capture saved as 1440 x 1080 (visual resolution)
- 40 minutes battery charge time and approximately 1 hour battery life
Applications
Test & Measurement
Contents
Thermal camera, Battery.
Footnotes
Product Information
- :
- -20°C
- :
- 120°C
- :
- 80 x 60
- :
- -
- :
- 50° x 43°
- :
- 150mm
- :
- 8.7Hz
- :
- -
- :
- One PRO Series
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £309.00 (£370.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























