You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Industrial ScopeMeter Handheld Oscilloscope and True RMS Multimeter - 20MHz -
FLUKE 123B/UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 123B/UK
- Order Code:
- IN07762
- Product Range
- 120B Series
- Also Known As:
- GTIN UPC EAN: 0095969814744
- Technical Datasheet:
- FLUKE 123B/UK Datasheet
Product Range Selector (120B Series)
See all from this product rangeProduct Overview
- Dual-input digital oscilloscope and multimeter
- 20MHz oscilloscope bandwidth
- Two 5,000-count true-rms digital multimeters
- Connect-and-View™ trigger simplicity for hands-off operation
- IntellaSet™ automatically and intelligently adjusts numerical readout based on measured signal
- Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4kHz
- Shielded test leads for oscilloscope, resistance and continuity measurements
- Resistance, continuity, diode and capacitance meter measurements
- Check Industrial networks with BusHealth physical layer tests against defined reference levels
- External optically isolated USB interface to transfer, archive and analyse scope or meter data
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Fluke 123B hand-held oscilloscope, Shielded test leads with black ground leads, Test lead black (for grounding), Hook clips (red, blue), Banana-to-BNC adapters (black, x1), USB angled adapter, Wi-Fi USB adapter, Switch mode power supply, Adapter/battery charger, Rechargeable Li-ion battery pack.
Footnotes
Warnings
Product Information
- :
- 120B Series
- :
- 2 Channel
- :
- 20MHz
- :
- 400kSPS
- :
- 512 pts
- :
- 17.5ns
- :
- TFT LCD Colour
- :
- Adapter, Battery Pack, 2 Shielded Test Lead w/Ground Leads, 2 Hook Clips, Banana - BNC Adapter
- :
- 3 Years
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,675.00 (£2,010.00) | ( ) |
| 2+ | £1,650.00 (£1,980.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























