You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC Leakage Current, Earth Ground Clamp Meter - 

FLUKE 1630-2 FC

FLUKE 1630-2 FC - AC Leakage Current, Earth Ground Clamp Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1630-2 FC
Order Code:
IN07952
Product Range
-
Technical Datasheet:
FLUKE 1630-2 FC   Datasheet
See all Technical Docs

Product Overview

FLUKE 1630-2 FC is an earth ground clamp. Test the grounding components of equipment in hard-to-reach spaces, including areas that are indoors or fully paved and do not permit driving auxiliary test stakes. The 1630-2 FC clamp measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. This test technique eliminates the dangerous and time-consuming activity of disconnecting parallel grounds, as well as the process of finding suitable locations for auxiliary test stakes. The 1630-2 FC supports the Fluke Connect wireless system connects the clamp with an app on your smartphone or tablet (may not be available in all regions). It is part of a growing system of connected test tools and equipment maintenance software.
  • Identify AC leakage without disconnecting your earth ground stake from the grounding system
  • Heavy-duty clamp jaw stays in alignment and calibration on tough jobsites
  • Logging measurement: saves up to 32,760 measurements in memory
  • User-defined high/low alarm limits for rapid measurement evaluation
  • Selectable band-pass filter function removes unwanted noise from the ac leakage current measurement
  • Maximize uptime and make confident maintenance decisions with data you can trust and trace
  • Access baseline, historical and current measurements by asset
  • Operating temperature range from -10°C to 50°C
  • IEC/EN 61010-1: pollution degree 2 IEC/EN 61557-1 general safety standards
  • One year warranty, dimension (L x W x H) is 283 x 105 x 48mm

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Wireless, Maintenance & Repair

Contents

1630-2 FC earth ground clamp, Hard case, Loop resistance standard, 4 AA batteries, Safety information guide, Quick reference guide.

Footnotes

Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

Product Information


:
Ground Resistance, Leakage Current, Current

:
0.025ohm to 1.5kohm

:
1kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,295.00 ( £1,554.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,295.00 (£1,554.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --