You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimeter, Digital, Handheld -
FLUKE 3000 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 3000 FC
- Order Code:
- IN07195
- Product Range
- 3000 FC Series
- Also Known As:
- FLK-3000 FC GTIN UPC EAN: 0095969692052
Product Range Selector (3000 FC Series)
See all from this product rangeProduct Overview
- Record measurements over time and monitor changes live on your phone
- Share the results using Fluke Cloud™ storage and ShareLive™ video call
- Provides 0 09% basic accuracy
- Works with a standard amp clamp or with a flexible iFlex clamp
- Runs on three AA alkaline batteries, providing 250hours minimum battery life
- Comes with three-year standard warranty
- Operating temperature range from -10°C to 50°C
- IP54 ingress protection (IP) rating
- Size (H x W x L) is 47.5mm x 93mm x 207mm
Contents
True-RMS wireless multimeter, TL175 test leads, AC175 alligator clips.
Footnotes
Warnings
Product Information
- :
- Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 3.5
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 400mA
- :
- 400mA
- :
- 50Mohm
- :
- 3 Years
- :
- 3000 FC Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £340.00 (£408.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























