You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Calibrator -
FLUKE 724
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 724
- Order Code:
- IN09855
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969083355
- Technical Datasheet:
- FLUKE 724 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Powerful, easy-to-use, high-accuracy temperature calibrator
- Test and calibrate temperature sensors and transmitters
- Measures 4 to 20mA loops and can provide loop power
- Measures RTDs, thermocouples, ohms, and volts
- Source/simulates thermocouples, RTDs, volts, and ohms
- Operating temperature range from -10°C to 55°C
- CSA C22.2 No. 1010.1:1992 safety rating
- Size is 96 x 200 x 47mm
- 25hours typical battery life
Contents
FLUKE 724 temperature calibrator, Protective boot (installed), (1 set) AC175 alligator clips, (1 pair) stackable test leads, (1 pair) TL75 test leads, (4) AA alkaline batteries (installed), Traceable calibration report and data, Quick reference guide, Safety instruction sheet, 3-year warranty.
Footnotes
Warnings
Product Information
- :
- Temperature
- :
- 200mm
- :
- 96mm
- :
- 47mm
- :
- 0.02%+2LSD
- :
- 650g
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2,499.00 (£2,998.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























