You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fluke Connect Kit, DMM, Clamp Module - 

FLUKE A3001 FC KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE A3001 FC KIT
Order Code:
IN07839
Product Range
3000 FC Series
Also Known As:
GTIN UPC EAN: 0095969724234

Product Range Selector (3000 FC Series)

See all from this product range

Product Overview

FLUKE A3001 FC KIT is a Fluke a3001 FC Wireless iFlex®AC current clamp kit. Connect the A3001 FC Wireless AC current module and flexible current probe to your test point, and view the results up to 20 meters away on the 3000 FC Wireless Digital Multimeter. You’ll save time, with less run-around collecting multiple measurements. Use multiple modules for measurements on three-phase systems, as a stand-alone measurement tool or combine with other Fluke Connect™ modules as a system for multiple measurements. From short distances, you can even view readings from modules through closed electrical panels. Plus no more writing down data as the FC Wireless AC Current Module captures up to 65,000 sets of time stamped min/max/avg readings, using the optional PC adapter. Fluke Connect wireless test tools also offer increased safety by letting you view readings in a separate location from the test point.
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX recording
  • CAT III 1000V, CAT IV 600V, IP54 rated

Contents

Fluke 3000 FC series wireless multimeter, Fluke a3001 FC wireless iFlex AC current module, TL175 test leads, AC175 alligator clips, iFlex i2500-10 flexible current probe.

Footnotes

Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

Product Information


:
Fluke 3000 FC DMM, A3001 FC iFlex AC Current Clamp Module & Accessories

:
3000 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969724234

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£530.00 ( £636.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £530.00 (£636.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --