You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester, 6V to 690V, LCD, -15 °C, 45 °C -
FLUKE-T130
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-T130
- Order Code:
- IN06688
- Also Known As:
- GTIN UPC EAN: 0095969599696
- Technical Datasheet:
- FLUKE-T130 Datasheet
Product Overview
- CAT IV 600 V, Cat III 690 V safety rating
- 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator with vibration
- Backlit graduated scale and backlit indicators
- Vibration provides tactile feedback
- Audio on/off for testing in quiet areas.
- Low battery indicator
- Detects voltage even with discharged batteries
- Improved probe docking for secure storage
- Phase rotation indicator for 3-phase systems
- RCD functionality
- Two-button controls allow you to draw more current from the circuit
- Single-phase voltage offers fast identification of live conductors
- Push-on probe tips, probe tip protector and storage accessory
- Probe tip protector and storage accessory
- Tip protector serves as an extra hand when opening UK electrical safety outlets.
- WearGuard insulation shows damage to test leads
- Built In Electric Torch
Applications
Test & Measurement, Signal Processing, System Monitoring
Product Information
- :
- 6V to 690V
- :
- LCD
- :
- -15°C
- :
- 45°C
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.95 (£125.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























