You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltmeter, Digital, Handheld, 3-1/2 Dogot -
FLUKE V3000 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE V3000 FC
- Order Code:
- IN07200
- Product Range
- 3000 FC Series
Product Range Selector (3000 FC Series)
See all from this product rangeProduct Overview
- Measure up to 1000V True-RMS AC, use as a standalone meter or as part of the system
- Use the logging function for recording and saving up to 65,000 readings
- Testing 3-phase is now faster and cheaper
- Take 3-phase measurements in 1/3 the time of previous methods
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time to monitor circuit load changes for an hour, a shift or a week
- Work safely near electrical panels while wearing less PPE
- Operating temperature range from -10°C to 50°C
- IP42 ingress protection (IP) rating, three years warranty
- Size (H x W x D) is 165mm x 63.5mm x 14mm
Contents
FLUKE v3000 voltage module, (1 pair) TL224 test leads, (1 pair) AC285 alligator clips, Magnetic hanging strap, Quick reference guide.
Footnotes
Warnings
Product Information
- :
- AC Voltage
- :
- 3.5
- :
- True RMS
- :
- 6000
- :
- Auto
- :
- -
- :
- 1kV
- :
- -
- :
- -
- :
- -
- :
- 3 Years
- :
- 3000 FC Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £226.50 (£271.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























