You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Wireless DC Voltage Module with Fluke Connect -
FLUKE V3001 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE V3001 FC
- Order Code:
- IN07202
- Product Range
- 3000 FC Series
- Also Known As:
- GTIN UPC EAN: 0095969723558
Product Range Selector (3000 FC Series)
See all from this product rangeProduct Overview
- Measure up to 1000V true-RMS DC, use as a standalone meter or as part of the system
- Use the logging function for recording and saving up to 65,000 readings
- Work safely near electrical panels while wearing less PPE
- 3 ½ digits, 6000 counts, 4/sec update rate LCD w/ backlight
- 400hours minimum battery life
- 2.4GHz ISM band RF communications
- Operating temperature range from -10°C to 50°C
- IP42 ingress protection (IP) rating, three years warranty
- Size (H x W x D) is 160 x 66 x 38mm
Contents
FLUKE v3001 voltage module, TL222 test Leads, AC220 alligator clips, Magnetic hanging strap.
Footnotes
Warnings
Product Information
- :
- DC Voltage
- :
- 3.5
- :
- Average
- :
- 6000
- :
- Auto
- :
- 1kV
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3000 FC Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £221.50 (£265.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























