You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to FIFO, SMD, SSOP28, 245 -
FT245RL
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT245RL
- Order Code:
- SC10145
- Product Range
- -
- Technical Datasheet:
- FT245RL Datasheet
Product Overview
- Entire USB protocol handled on the chip and no USB specific firmware programming required
- Fully integrated 1024bit EEPROM storing device descriptors and FIFO I/O configuration
- Data transfer rates up to 1Mbyte/second
- Unique USB FTDIChip-ID
- Configurable FIFO interface I/O pins
- Operating temperature range from -40°C to 85°C
- USB 2.0 full speed compatible
- UHCI/OHCI/EHCI host controller compatible
- Low USB bandwidth consumption
- Operating supply voltage range from 1.8V to 5.25V
- FTDI has used Windows Update to push a malicious driver that identifies counterfeit chips
- This driver update sends the signal NON GENUINE DEVICE FOUND! instead of functioning normally.
Applications
Communications & Networking, Industrial, Consumer Electronics, Portable Devices, Wireless, Audio, Imaging, Video & Vision
Product Information
- :
- USB to FIFO
- :
- 1.8V
- :
- 5.25V
- :
- SSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.99 (£3.59) | ( ) |
| 10+ | £2.65 (£3.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























