You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Debug Cable for Raspberry Pi based on FT232RQ USB to UART Interface Chip -
TTL-232R-RPI
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232R-RPI
- Order Code:
- SC12825
- Product Range
- -
- Technical Datasheet:
- TTL-232R-RPI Datasheet
Product Overview
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- Fully assisted or X-On / X-Off software handshaking
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Internal EEPROM with user writeable area
- Low USB bandwidth consumption
- Support for FT232R FTDIChip-ID feature for improved security
- 3x flying leads outputs provide TXD, RXD and GND signals
- UHCI / OHCI / EHCI host controller compatible
Applications
Communications & Networking
Product Information
- :
- USB to 3.3V TTL Converter
- :
- 3Mbaud
- :
- 2.54mm Female Header
- :
- FT232R
- :
- 1m
- :
- 3.28ft
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.58 (£27.10) | ( ) |
| 5+ | £21.18 (£25.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























