You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB to I2C Breakout Module, USB Battery Charger Detection, 3.3V O/p, Up to 3.4MHz, High Speed Mode - 

UMFT201XB-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UMFT201XB-01
Order Code:
SC14092
Product Range
-
Technical Datasheet:
UMFT201XB-01   Datasheet
See all Technical Docs

Product Overview

UMFT201XB-01 is a FT201X based USB to I2C break-out module. This module does not has a USB connector instead the module plugs directly into the USB host connector and the pads of the PCB make electrical contact with the electrical contacts of the USB connector.
  • USB to I2C with four control bus lines
  • 3.3V power out (with a 50mA current limit) and fused 5V
  • Operate at +3.3V voltage levels, however all I/Os are 5V tolerant

Product Information


:
USB to I2C Breakout Module

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 12/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.42 ( £11.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.42 (£11.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.86 (£10.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.59 (£10.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.33 (£10.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --