You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sigma 540 CPU Cooler with 130mm Fan -
COGMXCPUSIGMA540BLK
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- COGMXCPUSIGMA540BLK
- Order Code:
- CS37976
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931858791625
Product Overview
- High performance single-tower CPU cooler for demanding hardware
- Aluminium heatsink with four direct contact copper heat pipes that provide excellent heat dissipation
- Large 130mm fan with PWM functionality and nine blade design
- Sleek, pure black finish is perfectly suited for modern systems
- Anti-vibration rubber pads reduce noise for quieter operation
- Fluid dynamic bearings ensure long-lasting performance
- Suitable for handling high end Intel & AMD CPUs with up to 200W TDP
- Compatible with Intel Socket LGA115X / LGA1200 / LGA1700
- Compatible with AMD Socket AM4 / AM5
- Fan Speed: 800-1600rpm ±10% (PWM)
- Air Flow: 38.4-81CFM
- Noise Level: 18-28.6dBA ±10%
Contents
Cooler, mounting brackets, thermal paste and user guide
Product Information
- :
- -
- :
- 160mm
- :
- 131mm
- :
- 95mm
- :
- 81CFM
- :
- 28.6dBA
- :
- -
- :
- Aluminium
- :
- 6.30"
- :
- 5.16"
- :
- 3.74"
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.32 (£23.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























