You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sigma 550 CPU Cooler with 120mm aRGB Infinity Fan -
COGMXCPUSIGMA550BLK
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- COGMXCPUSIGMA550BLK
- Order Code:
- CS37978
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931858779937
Product Overview
- Compact single-tower CPU cooler that delivers high performance cooling for demanding systems
- Innovative heatsink design with five 6mm thick copper heat pipes that utilise HDT 3.0 design to provide excellent heat dissipation
- Pre-fitted 120mm aRGB PWM fan with noise reducing texture and narrow-frame design
- Supports aRGB syncing with compatible motherboards, customise with 12 pre-set lighting effetcs
- Enhance your LED lighting effect with stunning infinity panels in the centre of the fan and on the top
- Sleek, pure black finish is perfectly suited for modern systems
- Anti-vibration rubber pads for effective noise reduction and quieter operation
- Fluid dynamic bearings ensure smooth, long-lasting performance
- Suitable for handling high end Intel & AMD CPUs with up to 220W TDP
- Compatible with Intel Socket LGA115X / LGA1200 / LGA1366 / LGA1700
- Compatible with AMD Socket AM4 / AM5
- Fan Speed: 800-1800rpm ±10% (PWM)
- Max Air Flow: 58.96CFM
- Connections: 4-pin PWM power, 3-pin AURA LED
Contents
Cooler, mounting brackets, thermal paste and user guide
Product Information
- :
- -
- :
- 153mm
- :
- 120mm
- :
- 95mm
- :
- 58.96CFM
- :
- 32.5dBA
- :
- -
- :
- Aluminium, Copper
- :
- 6.02"
- :
- 4.72"
- :
- 3.74"
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.64 (£22.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























