You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gamma 600 Rainbow aRGB CPU Cooler -
GAMMA 600-ARGB
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GAMMA 600-ARGB
- Order Code:
- CS34195
- Product Range
- GameMax Gamma
- Also Known As:
- GTIN UPC EAN: 6931858791618
Product Range Selector (GameMax Gamma)
See all from this product rangeProduct Overview
- Two intelligent, speed-controlled aRGB fans with Silent Pro blades and LED frame
- Addressable 5V aRGB lighting with 3-pin motherboerboard connection
- Acrylic top cover with built-in ARGB lighting that syncs with the fans
- Integrated controller with 10 Preset lighting modes for manual LED control
- Aluminium base & 6 copper heat pipes with direct contact technology to increase thermal transfer
- Anti-oxidation plating prevents corrosion
- Hydraulic bearing motor for increased cooling capacity
- Universal bracket mounting is compatible with Intel & AMD systems
- Compatible with Intel Socket LGA775 / LGA115X / LGA1366 / LGA2011 / LGA2066
- Compatible with AMD Socket AM2 / AM2+ / AM3 / AM3+ / AM4 / FM1 / FM2 / FM2+
- Fan Speed: 1000-2000rpm
- Max Air Flow: 72CFM
- Noise Level: 8-29.1dBA
Product Information
- :
- -
- :
- 160mm
- :
- 135mm
- :
- 105mm
- :
- 72CFM
- :
- 29.1dBA
- :
- -
- :
- Aluminium
- :
- 6.3"
- :
- 5.31"
- :
- 4.13"
- :
- GameMax Gamma
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.99 (£49.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























