You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Razor RGB Optical Gaming Mouse, Black -
GMX-MS-RAZOR
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMX-MS-RAZOR
- Order Code:
- CS35052
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492408501
Product Overview
- Stylish RGB backlighting with several lighting modes
- 8 Button layout with improved grip design
- Unique Rapid Fire button; one press means 3 rapid shots, resulting in devastating damage to your opponents
- High performance 6400dpi Sunplus 199IC optical sensor
- Select between 6 DPI presets on the fly (800/1600/2400/4800/6400)
- Honeycomb cutouts for effective cooling
- Plug & play USB connection with 1000 Millisecond report rate
- 1.5m Braided cable for added durability
- Dimensions (HxWxD): 41x65x128mm
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.79 (£11.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























