You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RPG 750W Rampage Fully Modular PSU, 80+ Bronze -
GMXRPG750FMOD
- Manufacturer:
- GAMEMAX GAMEMAX
- Manufacturer Part No:
- GMXRPG750FMOD
- Order Code:
- CS36494
- Product Range
- Gamemax Rampage Modular PSUs
- Also Known As:
- GTIN UPC EAN: 5055492413963
Product Range Selector (Gamemax Rampage Modular PSUs)
See all from this product rangeProduct Overview
- 80 Plus Bronze 230V certified, providing up to 88% efficiency at 50% load
- Fully modular cabling design, customise your output arrangement to suit your needs
- Outputs: 6x SATA, 3x 4-pin Molex, 4x 6+2-pin PCI-Express
- Main 20+4-pin motherboard and dual 4+4-pin 12V power connectors
- Japanese TK main capacitor
- Ultra silent 140mm cooling fan
- Single +12V rail for high compatibility and high current output
- Elegant, all-black design with matching cables for a professional finish
- Flat cables for effective space management
- 2 year manufacturer warranty
Contents
PSU, modular cables, cable ties, screws and user guide
Product Information
- :
- -
- :
- 13Outputs
- :
- 750W
- :
- 3.3V
- :
- 15A
- :
- 5V
- :
- 15A
- :
- 12V
- :
- 62A
- :
- -12V
- :
- 300mA
- :
- 200V AC to 240V AC
- :
- Fixed
- :
- Gamemax Rampage Modular PSUs
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.59 (£57.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























