You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Party System, 24", 800W -
GLS-550
- Manufacturer:
- GEMINI GEMINI
- Manufacturer Part No:
- GLS-550
- Order Code:
- LS05959
- Product Range
- Gemini - GLS Series
- Also Known As:
- GTIN UPC EAN: 0747705007544
Product Range Selector (Gemini - GLS Series)
See all from this product rangeProduct Overview
- Provides hours of entertainment, packing huge clear sound into a super-portable speaker
- Dazzle partygoers with four modes of multi-colour, RGB lighting effects, built into the front of the speaker
- Dual woofers plus a 1” high-frequency tweeter produces ultra-smooth, low-end bass and crystal-clear high-end treble
- Dedicated inputs for guitar and the included microphone, in addition to AUX input and Bluetooth connectivity
- Whatever your sound source, the GLS-550 will have the connections you need
- 16 hours of battery life and an included remote control (requires 2x AAA batteries, not supplied)
- Take the GLS-550 anywhere high-quality sound and lighting are needed
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- -
- :
- 610mm
- :
- 240mm
- :
- 240mm
- :
- Gemini - GLS Series
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £124.16 (£148.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























