You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Time Delay Relay, SPCO, 0.1s to 100 Hour, 8A - 

1CMDT0

1CMDT0 - Time Delay Relay, SPCO, 0.1s to 100 Hour, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GIC GIC
Manufacturer Part No:
1CMDT0
Order Code:
MC03020
Product Range
-
Technical Datasheet:
1CMDT0   Datasheet
See all Technical Docs

Product Overview

The 1CMDT0 is a 1-pole Micon® Electronic Timer with multifunction, 1CO contact configuration. Supports ON-delay (tn), cyclic ON/OFF (cnf), cyclic OFF/ON (cfn), signal OFF-delay (sf), signal OFF/ON (sfn), accumulative delay on signal (san), accumulative impulse on signal (saf), impulse ON/OFF (inf), leading edge impulse (iL), trailing edge impulse (it), leading edge bi-stable (sbi). 0.1 seconds to 100 hours delay. Separate indications for power and relay status. DIN rail mounting.
  • Low power consumption
  • IP20 Protection rating
  • -10 to 60°C Operating temperature range

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
-

:
0.1s

:
100h

:
-

:
SPCO

:
8A

:
DIN Rail

:
240VAC

:
Screw

:
-

:
Screwdriver Slot

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

198 In stock Need more?

???PF_PDP_RSP_SUP???

£21.50 ( £25.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.50 (£25.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.75 (£23.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --