You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD B550 Socket AM4 ATX Motherboard -
B550 AORUS ELITE V2
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- B550 AORUS ELITE V2
- Order Code:
- CS35228
- Product Range
- Gigabyte AORUS
- Also Known As:
- GTIN UPC EAN: 4719331809898
Product Range Selector (Gigabyte AORUS)
See all from this product rangeProduct Overview
- CPU: AMD Ryzen 3000/4000 G-Series/5000/5000 G-Series
- Chipset: AMD B550
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 2133/2400/2667/2933/3200 memory
- Audio: Realtek ALC1200 7.1 channel HD audio
- LAN: Realtek 2.5Gb Ethernet
- I/O: 4x SATA 6Gb/s, 2x M.2, DisplayPort, HDMI, RJ45, 5x audio, 1x S/PDIF, 2x USB 2.0, 3x USB 3.2 Gen 1, 2x USB 3.2 Gen 2
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, SATA cables, G connector, software and user guide
Product Information
- :
- AM4
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x2, 1 x PCI-Ex 3.0/4.0 x16
- :
- Gigabyte AORUS
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £97.24 (£116.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























