You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B550M DS3H R2 Socket AM4 Micro ATX Motherboard - 

B550M DS3H R2

New
B550M DS3H R2 - B550M DS3H R2 Socket AM4 Micro ATX Motherboard
B550M DS3H R2 - B550M DS3H R2 Socket AM4 Micro ATX Motherboard
B550M DS3H R2 - B550M DS3H R2 Socket AM4 Micro ATX Motherboard
B550M DS3H R2 - B550M DS3H R2 Socket AM4 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GIGABYTE GIGABYTE
Manufacturer Part No:
B550M DS3H R2
Order Code:
CS38904
Product Range
-
Also Known As:
GTIN UPC EAN: 4719331870454

Product Overview

Quick feature list - Micro ATX form factor, AM4 CPU support, 5+3 digital VRM design with 4 layer PCB and premium components, advanced VRM thermal armor, RGB Fusion headers, Smart Fan 6, SATA 6Gb/s & dual M.2 support, DisplayPort & HDMI outputs, USB 3.2 Gen 1 connectivity, Gigabit LAN, PCI-Ex 4.0, 4x DDR4 memory slots and 7.1 channel HD Audio.
  • CPU: AMD Ryzen 3000/3000 G-Series, 4000 G-Series, 5000/5000 G-Series
  • Chipset: AMD B550
  • Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4733 (OC) memory
  • Audio: Realtek ALC1220 7.1 channel HD audio
  • LAN: Realtek Gigabit LAN controller with bandwidth management software
  • I/O: 4x SATA 6Gb/s, 2x M.2, 1x PS2, DisplayPort, HDMI, RJ45, 3x audio, 2x USB 2.0, 4x USB 3.2 Gen 1
  • Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power

Product Information


:
AM4

:
244mm

:
244mm

:
-

:
1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 4.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4719331870454

2 In stock Need more?

???PF_PDP_RSP_SUP???

£65.68 ( £78.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.68 (£78.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --