You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intel B760 Express Socket 1700 Micro ATX Motherboard -
B760M DS3H AX DDR4
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- B760M DS3H AX DDR4
- Order Code:
- CS36400
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331850869
Product Overview
- CPU: 12/13th Gen. Intel Celeron/Pentium/Core
- Chipset: Intel B760 Express
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 5333 (OC) memory
- Audio: Realtek 7.1 channel HD audio codec
- LAN: Realtek 2.5GbE LAN with bandwidth management
- WiFi: Onboard AMD RZ608 module with dual band WiFi 6E & Bluetooth 5.2 wireless connectivity
- I/O: 4x SATA 6Gb/s, 2x M.2, 1x PS/2, 2x DisplayPort, HDMI, RJ45, 2x SMA antenna (2T2R), 3x audio, 2x USB 2.0, 3x USB 3.2 Gen 1, 1x USB 3.2 Gen 2 USB-C
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, backplate, SATA cables, antenna and user guide
Product Information
- :
- LGA1700
- :
- 244mm
- :
- 244mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £108.42 (£130.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























