You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F34 2 Way 90 Degree Corner -
4121-21PL
- Manufacturer:
- GLOBAL TRUSS GLOBAL TRUSS
- Manufacturer Part No:
- 4121-21PL
- Order Code:
- ST01957
- Product Range
- GlobalTruss F34
- Also Known As:
- GTIN UPC EAN: 0721405346301
Product Range Selector (GlobalTruss F34)
See all from this product rangeProduct Overview
- F34 2 Way 90° corner
- Prolyte Truss compatible
- Truss Diameter: 290mm
- Tube Diameter: 50mm
Product Information
- :
- GlobalTruss F34
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £242.40 (£290.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























